Part Details for R73TN1720CK03J by KEMET Corporation
Overview of R73TN1720CK03J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73TN1720CK03J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7376
|
Newark | 7200 P 1600V |Kemet R73TN1720CK03J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.6270 | Buy Now |
DISTI #
R73TN1720CK03J
|
Avnet Abacus | Power Film Capacitor, 7200 pF, 450 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TN1720CK03J) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |