-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5319
|
Newark | Capacitor, Film, Pp, 1000Pf, 1.6Kv, Rad, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R73TI11004000J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2247 |
|
$0.3200 / $0.6300 | Buy Now |
DISTI #
399-12542-ND
|
DigiKey | CAP FILM 1000PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1039 In Stock |
|
$0.3179 / $1.1600 | Buy Now |
DISTI #
80-R73TI11004000J
|
Mouser Electronics | Film Capacitors .001uF 1600VDC 5% Rad RoHS: Compliant | 3 |
|
$0.3060 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1932 Partner Stock |
|
$0.3506 / $0.4684 | Buy Now |
DISTI #
65693129
|
Verical | Cap Film 0.001uF 1600V PP 5%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1932 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
77356812
|
Verical | Cap Film 0.001uF 1600V PP 5%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 280 |
|
$0.6920 | Buy Now |
DISTI #
R73TI11004000J
|
TME | Capacitor: polypropylene, R73, 1nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1 | 280 |
|
$0.2600 / $0.8810 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2511 |
|
RFQ | |
DISTI #
R73TI11004000J
|
Avnet Abacus | (Alt: R73TI11004000J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TI11004000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TI11004000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R73TI11004000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TI11004000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R777I11004000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI11004000J vs R777I11004000J |
R777I11005000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI11004000J vs R777I11005000J |
R777I1100JE00J | Film Capacitor, | KEMET Corporation | R73TI11004000J vs R777I1100JE00J |
FKP4T011004B00JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | R73TI11004000J vs FKP4T011004B00JSSD |
73TI1100JH00J | Film Capacitor, | KEMET Corporation | R73TI11004000J vs 73TI1100JH00J |
R777I1100CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73TI11004000J vs R777I1100CK00J |
R73TI1100JB00J | Film Capacitor, | KEMET Corporation | R73TI11004000J vs R73TI1100JB00J |
73TI1100GY00J | Film Capacitor, Polypropylene, 1600V, 0.001uF, 7120 | KEMET Corporation | R73TI11004000J vs 73TI1100GY00J |
73TI1100JM00J | Film Capacitor, | KEMET Corporation | R73TI11004000J vs 73TI1100JM00J |
777I1100DQ00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TI11004000J vs 777I1100DQ00J |