There are no models available for this part yet.
Overview of R73PW32205000J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73PW32205000J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R73PW32205000J
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 300 V, 630 V, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73PW32205000J) RoHS: Compliant Min Qty: 2268 Package Multiple: 252 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R73PW32205000J by KEMET Corporation
Part Data Attributes for R73PW32205000J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
22 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for R73PW32205000J
This table gives cross-reference parts and alternative options found for R73PW32205000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PW32205000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73PW3220JB00J | Film Capacitor, | KEMET Corporation | R73PW32205000J vs R73PW3220JB00J |
73PW3220JB00J | Film Capacitor, | KEMET Corporation | R73PW32205000J vs 73PW3220JB00J |
R73PW3220JH00J | Film Capacitor, | KEMET Corporation | R73PW32205000J vs R73PW3220JH00J |
R73PW3220SE00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, | KEMET Corporation | R73PW32205000J vs R73PW3220SE00J |
73PW32204000J | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | R73PW32205000J vs 73PW32204000J |
R73PW3220JE00J | Film Capacitor, | KEMET Corporation | R73PW32205000J vs R73PW3220JE00J |
73PW3220JH00J | Film Capacitor, | KEMET Corporation | R73PW32205000J vs 73PW3220JH00J |
73PW3220JE00J | Film Capacitor, | KEMET Corporation | R73PW32205000J vs 73PW3220JE00J |
73PW3220000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73PW32205000J vs 73PW3220000J |
73PW3220SE00J | Film Capacitor, | KEMET Corporation | R73PW32205000J vs 73PW3220SE00J |