-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6910
|
Newark | 0,047 630V |Kemet R73PI2470JE00J RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.6980 | Buy Now |
DISTI #
399-R73PI2470JE00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 750 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73PI2470JE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PI2470JE00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R73PI2470JE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PI2470JE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73PI2470JE00J | Film Capacitor, | KEMET Corporation | R73PI2470JE00J vs 73PI2470JE00J |
R73PI2470DQ00J | Film Capacitor, Polypropylene, 630V, 0.047uF, 7139 | KEMET Corporation | R73PI2470JE00J vs R73PI2470DQ00J |
R73PI2470JM00J | Film Capacitor, | KEMET Corporation | R73PI2470JE00J vs R73PI2470JM00J |
R73PI24704000J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R73PI2470JE00J vs R73PI24704000J |
73PI2470SE00J | Film Capacitor, Polypropylene, 630V, 0.047uF, 7139 | KEMET Corporation | R73PI2470JE00J vs 73PI2470SE00J |
73PI2470CK00J | Film Capacitor, Polypropylene, 630V, 0.047uF, 7139 | KEMET Corporation | R73PI2470JE00J vs 73PI2470CK00J |
R73PI2470JH00J | Film Capacitor, | KEMET Corporation | R73PI2470JE00J vs R73PI2470JH00J |
R73PI2470GY00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R73PI2470JE00J vs R73PI2470GY00J |
73PI2470JM00J | Film Capacitor, | KEMET Corporation | R73PI2470JE00J vs 73PI2470JM00J |
73PI2470GY00J | Film Capacitor, Polypropylene, 630V, 0.047uF, 7139 | KEMET Corporation | R73PI2470JE00J vs 73PI2470GY00J |