Part Details for R73PI2180CK00J by KEMET Corporation
Overview of R73PI2180CK00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73PI2180CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73PI2180CK00J
|
Avnet Abacus | Power Film Capacitor, 0.018 uF, 300 V, 630 V, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73PI2180CK00J) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73PI2180CK00J
R73PI2180CK00J CAD Models
R73PI2180CK00J Part Data Attributes
|
R73PI2180CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73PI2180CK00J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73PI2180CK00J
This table gives cross-reference parts and alternative options found for R73PI2180CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73PI2180CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73PI21804000J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73PI2180CK00J vs R73PI21804000J |
73PI2180JE00J | Film Capacitor, | KEMET Corporation | R73PI2180CK00J vs 73PI2180JE00J |
73PI2180DQ00J | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | KEMET Corporation | R73PI2180CK00J vs 73PI2180DQ00J |
R73PI2180GY00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73PI2180CK00J vs R73PI2180GY00J |
73PI2180CK00J | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | KEMET Corporation | R73PI2180CK00J vs 73PI2180CK00J |
R73PI2180DQ00J | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | KEMET Corporation | R73PI2180CK00J vs R73PI2180DQ00J |
R73PI2180JE00J | Film Capacitor, | KEMET Corporation | R73PI2180CK00J vs R73PI2180JE00J |
73PI21805000J | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | KEMET Corporation | R73PI2180CK00J vs 73PI21805000J |
R73PI2180SE00J | Film Capacitor, Polypropylene, 630V, 0.018uF, 7124 | KEMET Corporation | R73PI2180CK00J vs R73PI2180SE00J |
R73PI2180JB00J | Film Capacitor, | KEMET Corporation | R73PI2180CK00J vs R73PI2180JB00J |