Part Details for R7220406ESOO by Powerex Power Semiconductors
Overview of R7220406ESOO by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R7220406ESOO
R7220406ESOO CAD Models
R7220406ESOO Part Data Attributes:
|
R7220406ESOO
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R7220406ESOO
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 650A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 7500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 650 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |