Part Details for R7220405CSOO by Powerex Power Semiconductors
Overview of R7220405CSOO by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R7220405CSOO
R7220405CSOO CAD Models
R7220405CSOO Part Data Attributes:
|
R7220405CSOO
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R7220405CSOO
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 500A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 6500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for R7220405CSOO
This table gives cross-reference parts and alternative options found for R7220405CSOO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7220405CSOO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6200450XXOO | Rectifier Diode, 1 Phase, 1 Element, 500A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Powerex Power Semiconductors | R7220405CSOO vs R6200450XXOO |