Part Details for R71VN42205030K by KEMET Corporation
Overview of R71VN42205030K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71VN42205030K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71VN42205030K
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 250 V, 520 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71VN42205030K) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R71VN42205030K
R71VN42205030K CAD Models
R71VN42205030K Part Data Attributes
|
R71VN42205030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VN42205030K
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 43 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R71VN42205030K
This table gives cross-reference parts and alternative options found for R71VN42205030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VN42205030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R71VN4220JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R71VN42205030K vs R71VN4220JE30K |
R71VN4220CK30K | KEMET Corporation | $1.2194 | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, | R71VN42205030K vs R71VN4220CK30K |
R71VN42204030K | KEMET Corporation | $1.1891 | Film Capacitor, Polypropylene, 520V, 2.2uF | R71VN42205030K vs R71VN42204030K |
R71VN4220GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | R71VN42205030K vs R71VN4220GY30K |
71VN42204030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 2.2uF | R71VN42205030K vs 71VN42204030K |
71VN4220JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R71VN42205030K vs 71VN4220JB30K |
R71VN4220JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R71VN42205030K vs R71VN4220JB30K |
R71VN4220BB30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, | R71VN42205030K vs R71VN4220BB30K |
71VN4220AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | R71VN42205030K vs 71VN4220AA30K |
71VN4220JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R71VN42205030K vs 71VN4220JE30K |