-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6732
|
Newark | 41.0Pf 520V |Kemet R71VI4100JB30M RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.5650 | Buy Now |
DISTI #
399-R71VI4100JB30M-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 450 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71VI4100JB30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VI4100JB30M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 72 mΩ | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R71VI4100JB30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VI4100JB30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71VI4100GY30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71VI4100JB30M vs 71VI4100GY30M |
71VI4100JE30M | Film Capacitor, | KEMET Corporation | R71VI4100JB30M vs 71VI4100JE30M |
71VI41005030M | Film Capacitor, Polypropylene, 520V, 1uF, 7143 | KEMET Corporation | R71VI4100JB30M vs 71VI41005030M |
R71VI41005030M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1uF, 7143, | KEMET Corporation | R71VI4100JB30M vs R71VI41005030M |
71VI4100JB30M | Film Capacitor, | KEMET Corporation | R71VI4100JB30M vs 71VI4100JB30M |
71VI4100DQ30M | Film Capacitor, Polypropylene, 520V, 1uF, 7143 | KEMET Corporation | R71VI4100JB30M vs 71VI4100DQ30M |
R71VI4100CK30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71VI4100JB30M vs R71VI4100CK30M |
71VI41004030M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71VI4100JB30M vs 71VI41004030M |
R71VI4100DQ30M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1uF, 7143, | KEMET Corporation | R71VI4100JB30M vs R71VI4100DQ30M |
R71VI41004030M | Film Capacitor, Polypropylene, 520V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | R71VI4100JB30M vs R71VI41004030M |