Part Details for R71VI3470JE1EJ by KEMET Corporation
Overview of R71VI3470JE1EJ by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71VI3470JE1EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6693
|
Newark | 0,47 U 520V |Kemet R71VI3470JE1EJ Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.5740 | Buy Now |
DISTI #
80-R71VI3470JE1EJ
|
Mouser Electronics | Film Capacitors 520volts 0.47uF 5% RoHS: Compliant | 0 |
|
$0.4690 / $1.2400 | Order Now |
DISTI #
R71VI3470JE1EJ
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 250 V, 520 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71VI3470JE1EJ) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |