Part Details for R71VI3220AA30J by KEMET Corporation
Results Overview of R71VI3220AA30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R71VI3220AA30J Information
R71VI3220AA30J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R71VI3220AA30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71VI3220AA30J
|
Avnet Abacus | Power Film Capacitor 022 uF 250 V 520 V 5 Metallized PP Radial Box 2 Pin Through Hole (Alt: R71VI3... more RoHS: Compliant Min Qty: 5250 Package Multiple: 1750 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R71VI3220AA30J
R71VI3220AA30J CAD Models
R71VI3220AA30J Part Data Attributes
|
R71VI3220AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VI3220AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, 7124,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 253 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R71VI3220AA30J
This table gives cross-reference parts and alternative options found for R71VI3220AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VI3220AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71VI3220CK30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | R71VI3220AA30J vs 71VI3220CK30J |
R71VI3220JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VI3220AA30J vs R71VI3220JB30J |
71VI3220GY30J | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | R71VI3220AA30J vs 71VI3220GY30J |
71VI3220JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VI3220AA30J vs 71VI3220JM30J |
R71VI32204030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | R71VI3220AA30J vs R71VI32204030J |
R71VI3220JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VI3220AA30J vs R71VI3220JH30J |
71VI3220JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VI3220AA30J vs 71VI3220JE30J |
71VI3220AA30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 0.22uF, 7124 | R71VI3220AA30J vs 71VI3220AA30J |
71VI3220DQ30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | R71VI3220AA30J vs 71VI3220DQ30J |
R71VI3220JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VI3220AA30J vs R71VI3220JM30J |