-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R71VF31004030J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6593
|
Newark | 0,1 Uf 20Vv |Kemet R71VF31004030J RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2060 | Buy Now |
DISTI #
399-R71VF31004030J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71VF31004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VF31004030J
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 398 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R71VF31004030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VF31004030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R71VF3100JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VF31004030J vs R71VF3100JE30J |
71VF31005030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R71VF31004030J vs 71VF31005030J |
71VF3100AA30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED | R71VF31004030J vs 71VF3100AA30J |
R71VF3100JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VF31004030J vs R71VF3100JH30J |
R71VF3100DQ30J | KEMET Corporation | $0.3419 | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, 5120, | R71VF31004030J vs R71VF3100DQ30J |
71VF3100DQ30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 0.1uF, 5120 | R71VF31004030J vs 71VF3100DQ30J |
R71VF3100GY30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED | R71VF31004030J vs R71VF3100GY30J |
R71VF3100JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VF31004030J vs R71VF3100JM30J |
R71VF3100JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VF31004030J vs R71VF3100JB30J |
71VF3100JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R71VF31004030J vs 71VF3100JE30J |