-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 2.2uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5293
|
Newark | Capacitor, Film, Pp, 2.2Uf, 1Kv, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):275V, Voltage(Dc):1Kv, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R71QR42204010K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3675 |
|
$1.0800 / $2.6700 | Buy Now |
DISTI #
399-12823-ND
|
DigiKey | CAP FILM 2.2UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9792 / $2.5600 | Buy Now |
DISTI #
80-R71QR42204010K
|
Mouser Electronics | Film Capacitors 2.2uF 1000VDC 10% Rad RoHS: Compliant | 3039 |
|
$0.9790 / $2.0000 | Buy Now |
DISTI #
E02:0323_09818119
|
Arrow Electronics | Cap Film 2.2uF 1000V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Tray RoHS: Compliant Min Qty: 384 Package Multiple: 128 Lead time: 41 Weeks Date Code: 2240 | Europe - 5248 |
|
$1.0683 / $1.1416 | Buy Now |
DISTI #
V99:2348_17724757
|
Arrow Electronics | Cap Film 2.2uF 1000V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2230 | Americas - 249 |
|
$1.0015 / $1.4234 | Buy Now |
DISTI #
65632190
|
Verical | Cap Film 2.2uF 1000V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Tray RoHS: Compliant Min Qty: 128 Package Multiple: 128 Date Code: 2240 | Americas - 5248 |
|
$1.0640 / $1.1369 | Buy Now |
DISTI #
80017756
|
Verical | Cap Film 2.2uF 1000V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 2816 |
|
$1.6660 | Buy Now |
DISTI #
77359743
|
Verical | Cap Film 2.2uF 1000V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 735 |
|
$1.7714 / $2.7287 | Buy Now |
DISTI #
65170596
|
Verical | Cap Film 2.2uF 1000V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.054 Ohm 110°C Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2230 | Americas - 249 |
|
$1.0015 / $1.4234 | Buy Now |
DISTI #
R71QR42204010K
|
TTI | Film Capacitors 2.2uF 1000VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 128 Package Multiple: 128 Container: Bulk |
Americas - 1024 In Stock |
|
$0.9700 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71QR42204010K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71QR42204010K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 2.2uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 54 mΩ | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |