-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R71PN4100AA30K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3177
|
Newark | Cap, 1Μf, 630V, 10%, Pp, Radial, Capacitance:1Μf, Voltage Rating:630V, Capacitor Dielectric Type:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$0.6210 / $1.0800 | Buy Now |
DISTI #
399-13457-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
571 In Stock |
|
$0.5884 / $1.6500 | Buy Now |
DISTI #
80-R71PN4100AA30K
|
Mouser Electronics | Film Capacitors 630volts 1uF 10% RoHS: Compliant | 333 |
|
$0.5390 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$0.7340 / $1.1220 | Buy Now |
DISTI #
R71PN4100AA30K
|
Avnet Abacus | Power Film Capacitor 1 uF 275 V 630 V 10 Metallized PP Radial Box 2 Pin Through Hole (Alt: R71PN41... more RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 32 Weeks, 0 Days | Abacus - 360 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PN4100AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN4100AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 95 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R71PN4100AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN4100AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
463N4100JHN1K | KEMET Corporation | Check for Price | Film Capacitor | R71PN4100AA30K vs 463N4100JHN1K |
R71PN4100GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R71PN4100AA30K vs R71PN4100GY30K |
R463N4100JEN1K | KEMET Corporation | $0.5811 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R71PN4100AA30K vs R463N4100JEN1K |
R463N4100JHN1K | KEMET Corporation | $0.5655 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R71PN4100AA30K vs R463N4100JHN1K |
F863DS105K310Z | KEMET Corporation | $0.7843 | Film Capacitor, | R71PN4100AA30K vs F863DS105K310Z |
71PN41005030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 1uF | R71PN4100AA30K vs 71PN41005030K |
R463N4100JAN1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R71PN4100AA30K vs R463N4100JAN1K |
R71PN4100JH30K | KEMET Corporation | $0.6990 | Film Capacitor, | R71PN4100AA30K vs R71PN4100JH30K |
R463N4100DQN1K | KEMET Corporation | $0.7592 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R71PN4100AA30K vs R463N4100DQN1K |
R71PN4100JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R71PN4100AA30K vs R71PN4100JB30K |