Part Details for R71PN3680DQ30J by KEMET Corporation
Overview of R71PN3680DQ30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71PN3680DQ30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PN3680DQ30J
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 275 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PN3680DQ30J) RoHS: Compliant Min Qty: 3055 Package Multiple: 235 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R71PN3680DQ30J
R71PN3680DQ30J CAD Models
R71PN3680DQ30J Part Data Attributes
|
R71PN3680DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN3680DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 140 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R71PN3680DQ30J
This table gives cross-reference parts and alternative options found for R71PN3680DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN3680DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PN3680AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680DQ30J vs 71PN3680AA30J |
R463N3680DQM2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680DQ30J vs R463N3680DQM2J |
R463N368040M2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680DQ30J vs R463N368040M2J |
R71PN3680GY30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680DQ30J vs R71PN3680GY30J |
R71PN3680JB30J | Film Capacitor, | KEMET Corporation | R71PN3680DQ30J vs R71PN3680JB30J |
R463N368050M2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680DQ30J vs R463N368050M2J |
71PN36805030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3680DQ30J vs 71PN36805030J |
71PN3680JH30J | Film Capacitor, | KEMET Corporation | R71PN3680DQ30J vs 71PN3680JH30J |
R463N368052M2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R71PN3680DQ30J vs R463N368052M2J |
R71PN3680BB30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R71PN3680DQ30J vs R71PN3680BB30J |