-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6507
|
Newark | 3600Uf 630V |Kemet R71PN36804030K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.6810 | Buy Now |
DISTI #
399-R71PN36804030K-ND
|
DigiKey | CAP FILM 0.68UF 10% 630VDC RAD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
195 In Stock |
|
$0.4634 / $1.5900 | Buy Now |
DISTI #
80-R71PN36804030K
|
Mouser Electronics | Film Capacitors .68uF 630VDC 10% Rad RoHS: Compliant | 889 |
|
$0.4310 / $1.2900 | Buy Now |
DISTI #
R71PN36804030K
|
TME | Capacitor: polypropylene, R71, 680nF, 26.5x10x18.5mm, THT, ±10% Min Qty: 5 | 11 |
|
$0.4210 / $1.2090 | Buy Now |
DISTI #
R71PN36804030K
|
Avnet Abacus | (Alt: R71PN36804030K) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PN36804030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PN36804030K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 140 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R71PN36804030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN36804030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PN3680JM30K | Film Capacitor, | KEMET Corporation | R71PN36804030K vs 71PN3680JM30K |
71PN3680JB30K | Film Capacitor, | KEMET Corporation | R71PN36804030K vs 71PN3680JB30K |
R71PN3680DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN36804030K vs R71PN3680DQ30K |
R71PN3680AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN36804030K vs R71PN3680AA30K |
R463N3680JEM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN36804030K vs R463N3680JEM2K |
R71PN36805030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN36804030K vs R71PN36805030K |
R71PN3680BB30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R71PN36804030K vs R71PN3680BB30K |
71PN3680CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN36804030K vs 71PN3680CK30K |
71PN3680DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN36804030K vs 71PN3680DQ30K |
F863DN684K310P | Film Capacitor, | KEMET Corporation | R71PN36804030K vs F863DN684K310P |