There are no models available for this part yet.
Overview of R71PN3330AA30J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R71PN3330AA30J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R71PN3330AA30J
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 275 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71PN3330AA30J) RoHS: Compliant Min Qty: 3220 Package Multiple: 805 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R71PN3330AA30J by KEMET Corporation
Part Data Attributes for R71PN3330AA30J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
217 mΩ
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Ripple Current
|
1000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R71PN3330AA30J
This table gives cross-reference parts and alternative options found for R71PN3330AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN3330AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463N333052N0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R71PN3330AA30J vs R463N333052N0J |
R463N333051N0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330AA30J vs R463N333051N0J |
R463N333050N0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330AA30J vs R463N333050N0J |
R463N333000N0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330AA30J vs R463N333000N0J |
R71PN3330BB30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | R71PN3330AA30J vs R71PN3330BB30J |
R463N3330DQN0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330AA30J vs R463N3330DQN0J |
R463N333040N0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71PN3330AA30J vs R463N333040N0J |