-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 7133,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R71PI3330AA30K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6408
|
Newark | 0,33 U 630Vv |Kemet R71PI3330AA30K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.2680 | Buy Now |
DISTI #
399-R71PI3330AA30K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3042 | Buy Now |
DISTI #
R71PI3330AA30K
|
Avnet Abacus | Power Film Capacitor 033 uF 275 V 630 V 10 Metallized PP Radial Box 2 Pin Through Hole (Alt: R71PI... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PI3330AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI3330AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 7133,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 169 mΩ | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R71PI3330AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PI3330AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
463I333000N0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 0.33uF, 7133 | R71PI3330AA30K vs 463I333000N0K |
463I3330JHN0K | KEMET Corporation | Check for Price | Film Capacitor | R71PI3330AA30K vs 463I3330JHN0K |
71PI3330JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R71PI3330AA30K vs 71PI3330JE30K |
F863BN334K310C | KEMET Corporation | Check for Price | Film Capacitor, | R71PI3330AA30K vs F863BN334K310C |
F863BN334K310L | KEMET Corporation | $0.3975 | Film Capacitor, | R71PI3330AA30K vs F863BN334K310L |
B32922D3334K289 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7157, RADIAL LEADED, ROHS COMPLIANT | R71PI3330AA30K vs B32922D3334K289 |
R71PI33304030K | KEMET Corporation | $0.5019 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | R71PI3330AA30K vs R71PI33304030K |
463I3330CKN0K | KEMET Corporation | Check for Price | Film Capacitor | R71PI3330AA30K vs 463I3330CKN0K |
71PI3330JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R71PI3330AA30K vs 71PI3330JB30K |
463I3330JBN0K | KEMET Corporation | Check for Price | Film Capacitor | R71PI3330AA30K vs 463I3330JBN0K |