-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71MW5220AA00K-ND
|
DigiKey | CAP FILM 22UF 10% 420VDC RADIAL Min Qty: 360 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3282 | Buy Now |
DISTI #
80-R71MW5220AA00K
|
Mouser Electronics | Film Capacitors 420Volts 22.0uF 10% RoHS: Compliant | 0 |
|
$5.9900 / $6.1100 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 180 |
|
$4.7437 / $8.2500 | Buy Now |
|
Quest Components | 144 |
|
$6.8750 / $11.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71MW5220AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MW5220AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 24 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for R71MW5220AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MW5220AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71MW52205000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71MW5220AA00K vs 71MW52205000K |
71MW5220AA00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71MW5220AA00K vs 71MW5220AA00K |
R71MW5220JH00K | Film Capacitor, | KEMET Corporation | R71MW5220AA00K vs R71MW5220JH00K |
71MW5220000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R71MW5220AA00K vs 71MW5220000K |
R71MW52205000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71MW5220AA00K vs R71MW52205000K |
R71MW5220JE00K | Film Capacitor, | KEMET Corporation | R71MW5220AA00K vs R71MW5220JE00K |
R71MW5220000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | R71MW5220AA00K vs R71MW5220000K |
71MW5220JB00K | Film Capacitor, | KEMET Corporation | R71MW5220AA00K vs 71MW5220JB00K |