-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6158
|
Newark | 3600Uf 420V |Kemet R71MI36804030K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.4280 | Buy Now |
DISTI #
399-12738-ND
|
DigiKey | CAP FILM 0.68UF 10% 420VDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3431 / $0.9700 | Buy Now |
DISTI #
80-R71MI36804030K
|
Mouser Electronics | Film Capacitors .68uF 420VDC 10% Rad RoHS: Compliant | 0 |
|
$0.3170 / $0.9600 | Order Now |
DISTI #
R71MI36804030K
|
TME | Capacitor: polypropylene, R71, 680nF, 18x8.5x14.5mm, THT, ±10% Min Qty: 1 | 7 |
|
$0.1920 / $0.4610 | Buy Now |
DISTI #
R71MI36804030K
|
Avnet Abacus | (Alt: R71MI36804030K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71MI36804030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MI36804030K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 105 mΩ | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R71MI36804030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MI36804030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71MI3680JM30K | Film Capacitor, | KEMET Corporation | R71MI36804030K vs 71MI3680JM30K |
R71MI3680JM30K | Film Capacitor, | KEMET Corporation | R71MI36804030K vs R71MI3680JM30K |
71MI3680GY30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71MI36804030K vs 71MI3680GY30K |
71MI3680JB30K | Film Capacitor, | KEMET Corporation | R71MI36804030K vs 71MI3680JB30K |
71MI3680JH30K | Film Capacitor, | KEMET Corporation | R71MI36804030K vs 71MI3680JH30K |
R71MI3680JH30K | Film Capacitor, | KEMET Corporation | R71MI36804030K vs R71MI3680JH30K |
71MI3680AA30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71MI36804030K vs 71MI3680AA30K |
R71MI3680DQ30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71MI36804030K vs R71MI3680DQ30K |
71MI3680JE30K | Film Capacitor, | KEMET Corporation | R71MI36804030K vs 71MI3680JE30K |
R71MI36805030K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R71MI36804030K vs R71MI36805030K |