Part Details for R71MI3150GY00K by KEMET Corporation
Overview of R71MI3150GY00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71MI3150GY00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71MI3150GY00K
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 220 V, 420 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R71MI3150GY00K) RoHS: Compliant Min Qty: 5400 Package Multiple: 600 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R71MI3150GY00K
R71MI3150GY00K CAD Models
R71MI3150GY00K Part Data Attributes
|
R71MI3150GY00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MI3150GY00K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 371 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R71MI3150GY00K
This table gives cross-reference parts and alternative options found for R71MI3150GY00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MI3150GY00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71MI31505000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R71MI3150GY00K vs R71MI31505000K |
R71MI3150JE00K | Film Capacitor, | KEMET Corporation | R71MI3150GY00K vs R71MI3150JE00K |
R71MI3150AA00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, 7120, | KEMET Corporation | R71MI3150GY00K vs R71MI3150AA00K |
R71MI3150JB00K | Film Capacitor, | KEMET Corporation | R71MI3150GY00K vs R71MI3150JB00K |
71MI3150DQ00K | Film Capacitor, Polypropylene, 420V, 0.15uF, 7120 | KEMET Corporation | R71MI3150GY00K vs 71MI3150DQ00K |
71MI3150JH00K | Film Capacitor, | KEMET Corporation | R71MI3150GY00K vs 71MI3150JH00K |
71MI3150AA00K | Film Capacitor, Polypropylene, 420V, 0.15uF, 7120 | KEMET Corporation | R71MI3150GY00K vs 71MI3150AA00K |
R71MI31504000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, 7120, | KEMET Corporation | R71MI3150GY00K vs R71MI31504000K |
71MI31505000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R71MI3150GY00K vs 71MI31505000K |