-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R71MF31004030K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9627
|
Newark | Capacitor, Film, Pp, 0.1Uf, 420V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0250 | Buy Now |
DISTI #
399-12507-ND
|
DigiKey | CAP FILM 0.1UF 10% 420VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6973 In Stock |
|
$0.1202 / $0.4200 | Buy Now |
DISTI #
R71MF31004030K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 420 V, ? 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt:... more RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0734 / $0.0787 | Buy Now |
DISTI #
80-R71MF31004030K
|
Mouser Electronics | Film Capacitors .1uF 420VDC 10% Rad RoHS: Compliant | 4188 |
|
$0.1120 / $0.4700 | Buy Now |
DISTI #
V36:1790_17721794
|
Arrow Electronics | Cap Film 0.1uF 420V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.398 Ohm 110°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1949 | Americas - 462 |
|
$0.0995 / $0.4200 | Buy Now |
DISTI #
V99:2348_17721794
|
Arrow Electronics | Cap Film 0.1uF 420V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.398 Ohm 110°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1949 | Americas - 447 |
|
$0.0995 / $0.4200 | Buy Now |
DISTI #
87359606
|
Verical | Cap Film 0.1uF 420V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.398 Ohm 110°C Tray RoHS: Compliant Min Qty: 538 Package Multiple: 1 | Americas - 2861 |
|
$0.1302 | Buy Now |
DISTI #
62505287
|
Verical | Cap Film 0.1uF 420V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.398 Ohm 110°C Tray RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1949 | Americas - 462 |
|
$0.0995 / $0.1960 | Buy Now |
DISTI #
37042653
|
Verical | Cap Film 0.1uF 420V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.398 Ohm 110°C Tray RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1949 | Americas - 447 |
|
$0.0995 / $0.1960 | Buy Now |
DISTI #
R71MF31004030K
|
TTI | Film Capacitors .1uF 420VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71MF31004030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MF31004030K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 398 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R71MF31004030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71MF31004030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R71MF31005030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R71MF31004030K vs R71MF31005030K |
R71MF3100JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R71MF31004030K vs R71MF3100JE30K |
71MF31005030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R71MF31004030K vs 71MF31005030K |
71MF3100JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R71MF31004030K vs 71MF3100JE30K |
R71MF3100GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED | R71MF31004030K vs R71MF3100GY30K |
R71MF3100AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED | R71MF31004030K vs R71MF3100AA30K |
71MF3100DQ30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED | R71MF31004030K vs 71MF3100DQ30K |
71MF3100GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED | R71MF31004030K vs 71MF3100GY30K |
71MF3100AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED | R71MF31004030K vs 71MF3100AA30K |
R71MF3100JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R71MF31004030K vs R71MF3100JB30K |