Part Details for R71MF2680AA00K by KEMET Corporation
Overview of R71MF2680AA00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71MF2680AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6010
|
Newark | 2600Uf 420V |Kemet R71MF2680AA00K RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 / $0.1710 | Buy Now |
DISTI #
R71MF2680AA00K
|
Avnet Abacus | Power Film Capacitor, 0.068 uF, 220 V, 420 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71MF2680AA00K) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |