-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5879
|
Newark | Rocker Switch, Spdt, 16A, 30Vdc, Black, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R7 Series Rohs Compliant: Yes |E-Switch R716FB1-SXXXNBDNNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $11.2000 | Buy Now |
DISTI #
EG5108-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8756 In Stock |
|
$7.0064 / $10.6100 | Buy Now |
DISTI #
612-R716FB1SXXNBDNNX
|
Mouser Electronics | Rocker Switches SPDT (On)Off(On) 16A 6-30 VDC RoHS: Compliant | 0 |
|
$7.0000 / $10.6100 | Order Now |
DISTI #
72100940
|
RS | Rocker Switch, R7 Series, IP67,SPDT,(ON)-OFF-(ON),Convex, Black,16A,30VDC,.250" Q | E-Switch R716FB1-SXXXNBDNNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0600 / $12.7000 | RFQ |
|
Future Electronics | R7 Series SPDT On-Off-On 16 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$7.7000 / $7.8700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 16A 30VDC |
200 In Stock |
|
$6.8400 / $9.3100 | Buy Now |
DISTI #
69080816
|
Verical | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 16A 30VDC Min Qty: 20 Package Multiple: 20 Date Code: 2134 | Americas - 200 |
|
$9.7188 / $12.1066 | Buy Now |
DISTI #
R716FB1-SXXXNBDNNX
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 16A/30VDC, black, black, none Min Qty: 500 | 0 |
|
$10.2000 | RFQ |
|
Master Electronics | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 16A 30VDC |
200 In Stock |
|
$6.8400 / $9.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R716FB1-SXXXNBDNNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R716FB1-SXXXNBDNNX
E-Switch Inc
Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |