Part Details for R713FA1-SXXXNB4NNX by E-Switch Inc
Overview of R713FA1-SXXXNB4NNX by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R713FA1-SXXXNB4NNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5873
|
Newark | Ea Rohs Compliant: Yes |E-Switch R713FA1-SXXXNB4NNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $9.2000 | Buy Now |
DISTI #
EG5106-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
506 In Stock |
|
$5.0875 / $6.2700 | Buy Now |
DISTI #
612-R713FA1SXXNB4NNX
|
Mouser Electronics | Rocker Switches SPDT On-Off-On 16 A 6-30 VDC RoHS: Compliant | 317 |
|
$5.8700 / $8.7700 | Buy Now |
DISTI #
74852307
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 16A, 30V DC, QC 0.250", IP67, R7 Series | E-Switch R713FA1-SXXXNB4NNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 | RFQ |
|
Future Electronics | R7 Series SPDT On-Off-On 16 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$6.5000 / $6.6300 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Rocker 16A 30VDC | 0 |
|
$6.1000 / $9.3500 | Buy Now |
DISTI #
R713FA1-SXXXNB4NNX
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-ON, 16A/30VDC, black, black, none Min Qty: 500 | 0 |
|
$8.3800 | RFQ |
Part Details for R713FA1-SXXXNB4NNX
R713FA1-SXXXNB4NNX CAD Models
R713FA1-SXXXNB4NNX Part Data Attributes:
|
R713FA1-SXXXNB4NNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R713FA1-SXXXNB4NNX
E-Switch Inc
Rocker Switch, SPDT, On-off-on, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for R713FA1-SXXXNB4NNX
This table gives cross-reference parts and alternative options found for R713FA1-SXXXNB4NNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R713FA1-SXXXNB4NNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R713FE2-SXXX2B4GRW | Rocker Switch, SPDT, On-off-on, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R713FA1-SXXXNB4NNX vs R713FE2-SXXX2B4GRW |