Part Details for R711FB1-SXXXNBBNNX by E-Switch Inc
Overview of R711FB1-SXXXNBBNNX by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R711FB1-SXXXNBBNNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9940
|
Newark | Rocker, Switch, Spst, 20A, 250Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R7 Series, Contact Voltage Vac:250V Rohs Compliant: Yes |E-Switch R711FB1-SXXXNBBNNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 | Buy Now |
DISTI #
EG5102-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
321 In Stock |
|
$6.1962 / $9.3800 | Buy Now |
DISTI #
612-R711FB1SXXNBBNNX
|
Mouser Electronics | Rocker Switches SPST On-Off 20 A 125, 250 VAC RoHS: Compliant | 493 |
|
$6.1900 / $9.3800 | Buy Now |
|
Future Electronics | R7 Series SPST On-Off 20 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$6.5200 / $6.6600 | Buy Now |
DISTI #
R711FB1-SXXXNBBNNX
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 20A/250VAC, black, Rcont max: 20mΩ Min Qty: 500 | 0 |
|
$9.4500 | RFQ |
Part Details for R711FB1-SXXXNBBNNX
R711FB1-SXXXNBBNNX CAD Models
R711FB1-SXXXNBBNNX Part Data Attributes:
|
R711FB1-SXXXNBBNNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R711FB1-SXXXNBBNNX
E-Switch Inc
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for R711FB1-SXXXNBBNNX
This table gives cross-reference parts and alternative options found for R711FB1-SXXXNBBNNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R711FB1-SXXXNBBNNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R711FC1-SXXXNBBNNX | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R711FB1-SXXXNBBNNX vs R711FC1-SXXXNBBNNX |
1831.3816 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FB1-SXXXNBBNNX vs 1831.3816 |
1830.3112 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FB1-SXXXNBBNNX vs 1830.3112 |
1831.3607 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FB1-SXXXNBBNNX vs 1831.3607 |