-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9939
|
Newark | Rocker, Switch, Spst, 16A, 30Vdc, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R7 Series, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch R711FA1-SXXXNBDNNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
EG5101-ND
|
DigiKey | SWITCH ROCKER SPST 16A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
369 In Stock |
|
$5.0117 / $7.6100 | Buy Now |
DISTI #
612-R711FA1SXXNBDNNX
|
Mouser Electronics | Rocker Switches SPST On-Off 16 A 6-30 VDC RoHS: Compliant | 509 |
|
$5.0100 / $7.6000 | Buy Now |
DISTI #
72100938
|
RS | Rocker Switch, R7 Series, IP67,SPST, ON-OFF, Convex, Black,16A,30VDC,.250" QC | E-Switch R711FA1-SXXXNBDNNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $8.9000 | RFQ |
|
Future Electronics | R7 Series SPST On-Off 16 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$5.8000 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Rocker 16A 30VDC |
100 In Stock |
|
$5.2000 / $7.9700 | Buy Now |
DISTI #
R711FA1-SXXXNBDNNX
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/30VDC, black, Rcont max: 20mΩ, R7 Min Qty: 500 | 0 |
|
$7.4500 | RFQ |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Rocker 16A 30VDC |
100 In Stock |
|
$5.2000 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R711FA1-SXXXNBDNNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R711FA1-SXXXNBDNNX
E-Switch Inc
Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Length or Diameter | 36.9062 mm | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |