Part Details for R6AWHTREDAF by TE Connectivity
Overview of R6AWHTREDAF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6AWHTREDAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch, SPST , ON-OFF , 10A, 125V AC, QC 0.187", R6 Series | E-Switch R6AWHTREDAF RoHS: Compliant | 0 |
|
$0.9040 / $2.4750 | Buy Now |