Part Details for R69ZOV581RA265 by Maida Development Company
Results Overview of R69ZOV581RA265 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R69ZOV581RA265 Information
R69ZOV581RA265 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for R69ZOV581RA265
R69ZOV581RA265 CAD Models
R69ZOV581RA265 Part Data Attributes
|
R69ZOV581RA265
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R69ZOV581RA265
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 735V, 265J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 580 V | |
Energy Absorbing Capacity-Max | 265 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 735 V |
Alternate Parts for R69ZOV581RA265
This table gives cross-reference parts and alternative options found for R69ZOV581RA265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R69ZOV581RA265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R6910ZOV581RA265 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs R6910ZOV581RA265 |
D69ZOV581RA120 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 735V, 265J, THROUGH HOLE MOUNT, RADIAL LEADED | R69ZOV581RA265 vs D69ZOV581RA120 |
D6920ZOV581RA120 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs D6920ZOV581RA120 |
R697ZOV581RA265 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs R697ZOV581RA265 |
D6944ZOV581RA120 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs D6944ZOV581RA120 |
R6994ZOV581RA265 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs R6994ZOV581RA265 |
D697ZOV581RA120 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs D697ZOV581RA120 |
R6923ZOV581RA265 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs R6923ZOV581RA265 |
R6920ZOV581RA265 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs R6920ZOV581RA265 |
D6923ZOV581RA120 | Maida Development Company | Check for Price | Varistor, 735V, 265J, Through Hole Mount | R69ZOV581RA265 vs D6923ZOV581RA120 |