Part Details for R6921ZOV151RA84 by Maida Development Company
Overview of R6921ZOV151RA84 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for R6921ZOV151RA84
R6921ZOV151RA84 CAD Models
R6921ZOV151RA84 Part Data Attributes
|
R6921ZOV151RA84
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R6921ZOV151RA84
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 84 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for R6921ZOV151RA84
This table gives cross-reference parts and alternative options found for R6921ZOV151RA84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6921ZOV151RA84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0240NS14DTFB | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT | Stetron International Inc | R6921ZOV151RA84 vs 0240NS14DTFB |
D6944ZOV151RA09 | Varistor, 200V, 84J, Through Hole Mount | Maida Development Company | R6921ZOV151RA84 vs D6944ZOV151RA09 |
VZ14E241KBSFZ | Varistor, 200V, 84J, Through Hole Mount | World Products Inc | R6921ZOV151RA84 vs VZ14E241KBSFZ |
R6923ZOV151RA84 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6921ZOV151RA84 vs R6923ZOV151RA84 |
D6993ZOV151RA09 | Varistor, 200V, 84J, Through Hole Mount | Maida Development Company | R6921ZOV151RA84 vs D6993ZOV151RA09 |
D697ZOV151RA09 | Varistor, 200V, 84J, Through Hole Mount | Maida Development Company | R6921ZOV151RA84 vs D697ZOV151RA09 |
0240NS14DTC | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT | Stetron International Inc | R6921ZOV151RA84 vs 0240NS14DTC |
D6958ZOV151RA09 | Varistor, 200V, 84J, Through Hole Mount | Maida Development Company | R6921ZOV151RA84 vs D6958ZOV151RA09 |
D6994ZOV151RA09 | Varistor, 200V, 84J, Through Hole Mount | Maida Development Company | R6921ZOV151RA84 vs D6994ZOV151RA09 |
D6923ZOV151RA09 | Varistor, 200V, 84J, Through Hole Mount | Maida Development Company | R6921ZOV151RA84 vs D6923ZOV151RA09 |