Part Details for R68224J100BCTY by Nissei Electric Co Ltd
Overview of R68224J100BCTY by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R68224J100BCTY
R68224J100BCTY CAD Models
R68224J100BCTY Part Data Attributes
|
R68224J100BCTY
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R68224J100BCTY
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30401-009 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for R68224J100BCTY
This table gives cross-reference parts and alternative options found for R68224J100BCTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R68224J100BCTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66224J100BL | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68224J100BCTY vs R66224J100BL |
MKS0D032200E00JFSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R68224J100BCTY vs MKS0D032200E00JFSD |
R84ED3220Z30-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R68224J100BCTY vs R84ED3220Z30-J |
R66224J100BVQ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R68224J100BCTY vs R66224J100BVQ |
R85224J100RCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R68224J100BCTY vs R85224J100RCTY |
222236722224 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | R68224J100BCTY vs 222236722224 |
MKS0D032200E00JNSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R68224J100BCTY vs MKS0D032200E00JNSD |
B32520C1224J289 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | R68224J100BCTY vs B32520C1224J289 |
BG104E0224JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | R68224J100BCTY vs BG104E0224JEN |
B32520C1224J189 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | R68224J100BCTY vs B32520C1224J189 |