R66PD2470JA6AM
KEMET Corporation
Description: Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124,

Overview of R66PD2470JA6AM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for R66PD2470JA6AM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R66PD2470JA6AM by KEMET Corporation

R66PD2470JA6AM
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
12 mm
JESD-609 Code
e3
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R66PD2470JA6AM
    KEMET Corporation
    Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124,
    VS

Alternate Parts for R66PD2470JA6AM

This table gives cross-reference parts and alternative options found for R66PD2470JA6AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD2470JA6AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
66PD2470JH6AM Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124, KEMET Corporation R66PD2470JA6AM vs 66PD2470JH6AM
F611KM473M630R Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 3924, RADIAL LEADED KEMET Corporation R66PD2470JA6AM vs F611KM473M630R
66PD2470JA6AM Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124, KEMET Corporation R66PD2470JA6AM vs 66PD2470JA6AM
66PD2470JB6AM Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124, KEMET Corporation R66PD2470JA6AM vs 66PD2470JB6AM
R66PD2470JB6AM Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124, KEMET Corporation R66PD2470JA6AM vs R66PD2470JB6AM
R66PD2470Z36AM Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124, KEMET Corporation R66PD2470JA6AM vs R66PD2470Z36AM
R66PD2470JC6AM Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124, KEMET Corporation R66PD2470JA6AM vs R66PD2470JC6AM
R66PD2470DQ6AM Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, 4124, KEMET Corporation R66PD2470JA6AM vs R66PD2470DQ6AM
F611KM473M630ALL0L Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 3924, RADIAL LEADED KEMET Corporation R66PD2470JA6AM vs F611KM473M630ALL0L
F611KM473M630L Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 3924, RADIAL LEADED KEMET Corporation R66PD2470JA6AM vs F611KM473M630L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66PD2470JA6AM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66PD2470JA6AM by KEMET Corporation

  • Please alert me when R66PD2470JA6AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66PD2470JA6AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66PD2470JA6AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66PD2470JA6AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66PD2470JA6AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66PD2470JA6AM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: