-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 3916, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5961
|
Newark | 0,015 630V |Kemet R66PD2150AA7AJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.1740 | Buy Now |
DISTI #
399-R66PD2150AA7AJ-ND
|
DigiKey | CAP FILM METAL RAD POLYESTER Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2016 | Buy Now |
DISTI #
R66PD2150AA7AJ
|
Avnet Abacus | (Alt: R66PD2150AA7AJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R66PD2150AA7AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66PD2150AA7AJ
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 3916, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R66PD2150AA7AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD2150AA7AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66PD2150JB7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs R66PD2150JB7AJ |
66PD2150JH7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs 66PD2150JH7AJ |
R66PD2150Z37AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs R66PD2150Z37AJ |
66PD2150CK7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs 66PD2150CK7AJ |
66PD2150AA7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs 66PD2150AA7AJ |
R66PD2150CK7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs R66PD2150CK7AJ |
R66PD2150JC7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs R66PD2150JC7AJ |
66PD2150Z37AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs 66PD2150Z37AJ |
R66PD2150JH7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs R66PD2150JH7AJ |
66PD2150JC7AJ | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, 3916, | KEMET Corporation | R66PD2150AA7AJ vs 66PD2150JC7AJ |