-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5933
|
Newark | 4700 630V |Kemet R66PD1470AA10K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 | Buy Now |
DISTI #
399-R66PD1470AA10K-ND
|
DigiKey | CAP FILM METAL RAD POLYESTER Min Qty: 2500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1739 | Buy Now |
DISTI #
80-66PD1470AA10K
|
Mouser Electronics | Film Capacitors 630V 0.0047 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1410 / $0.6200 | Order Now |
DISTI #
R66PD1470AA10K
|
Avnet Abacus | Film Capacitor, 4700 pF, 220 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66PD1470AA10K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R66PD1470AA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66PD1470AA10K
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R66PD1470AA10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD1470AA10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66PD1470Z310K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs 66PD1470Z310K |
66PD1470DQ10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs 66PD1470DQ10K |
66PD1470JB10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs 66PD1470JB10K |
66PD1470CK10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs 66PD1470CK10K |
R66PD14702810K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs R66PD14702810K |
66PD1470JC10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs 66PD1470JC10K |
R66PD1470JB10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs R66PD1470JB10K |
R66PD1470JA10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs R66PD1470JA10K |
66PD1470AA10K | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, 3912, | KEMET Corporation | R66PD1470AA10K vs 66PD1470AA10K |
R66PD1470DQ10K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 3912, RADIAL LEADED | KEMET Corporation | R66PD1470AA10K vs R66PD1470DQ10K |