Part Details for R66PD1150Z310J by KEMET Corporation
Overview of R66PD1150Z310J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R66PD1150Z310J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R66PD1150Z310J
|
Avnet Abacus | Film Capacitor, 1500 pF, 220 V, 630 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66PD1150Z310J) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R66PD1150Z310J
R66PD1150Z310J CAD Models
R66PD1150Z310J Part Data Attributes
|
R66PD1150Z310J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66PD1150Z310J
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for R66PD1150Z310J
This table gives cross-reference parts and alternative options found for R66PD1150Z310J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66PD1150Z310J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66PD1150JB10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs 66PD1150JB10J |
66PD1150AA10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs 66PD1150AA10J |
R66PD1150AA10J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs R66PD1150AA10J |
66PD1150DQ10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs 66PD1150DQ10J |
66PD1150Z310J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs 66PD1150Z310J |
66PD1150JH10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs 66PD1150JH10J |
R66PD1150DQ10J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 3912, RADIAL LEADED | KEMET Corporation | R66PD1150Z310J vs R66PD1150DQ10J |
66PD1150CK10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs 66PD1150CK10J |
R66PD1150JC10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, 3912, | KEMET Corporation | R66PD1150Z310J vs R66PD1150JC10J |