R66MD2470DQ7AK
KEMET Corporation
Description: Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916,

Overview of R66MD2470DQ7AK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for R66MD2470DQ7AK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC5850
Newark 0,047 400V |Kemet R66MD2470DQ7AK RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1720
  • 2,500 $0.1550
$0.1550 / $0.1720 Buy Now
DISTI # 399-R66MD2470DQ7AKTB-ND
DigiKey CAP FILM METAL RAD POLYESTER Min Qty: 2100 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,100 $0.2900
$0.2900 Buy Now
DISTI # 80-66MD2470DQ7AK
Mouser Electronics Film Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.8500
  • 10 $0.6170
  • 100 $0.4390
  • 500 $0.3590
  • 1,000 $0.3090
  • 2,100 $0.2890
  • 8,400 $0.2600
  • 23,100 $0.2540
$0.2540 / $0.8500 Order Now
DISTI # R66MD2470DQ7AK
Avnet Abacus Film Capacitor, 0.047 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66MD2470DQ7AK) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R66MD2470DQ7AK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R66MD2470DQ7AK by KEMET Corporation

R66MD2470DQ7AK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3916
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R66MD2470DQ7AK
    KEMET Corporation
    Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916,
    VS

Alternate Parts for R66MD2470DQ7AK

This table gives cross-reference parts and alternative options found for R66MD2470DQ7AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66MD2470DQ7AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
66MD2470CK7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916, KEMET Corporation R66MD2470DQ7AK vs 66MD2470CK7AK
R66MD2470JC7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916, KEMET Corporation R66MD2470DQ7AK vs R66MD2470JC7AK
R66MD2470JH7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916, KEMET Corporation R66MD2470DQ7AK vs R66MD2470JH7AK
66MD2470JH7AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916, KEMET Corporation R66MD2470DQ7AK vs 66MD2470JH7AK
R66MD2470Z37AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916, KEMET Corporation R66MD2470DQ7AK vs R66MD2470Z37AK
66MD2470Z37AK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 3916, KEMET Corporation R66MD2470DQ7AK vs 66MD2470Z37AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66MD2470DQ7AK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66MD2470DQ7AK by KEMET Corporation

  • Please alert me when R66MD2470DQ7AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66MD2470DQ7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66MD2470DQ7AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66MD2470DQ7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66MD2470DQ7AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66MD2470DQ7AK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: