Part Details for R66ID2680DQ6AJ by KEMET Corporation
Overview of R66ID2680DQ6AJ by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R66ID2680DQ6AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R66ID2680DQ6AJ
|
Avnet Abacus | Film Capacitor, 0.068 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66ID2680DQ6AJ) RoHS: Compliant Min Qty: 11200 Package Multiple: 2800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R66ID2680DQ6AJ
R66ID2680DQ6AJ CAD Models
R66ID2680DQ6AJ Part Data Attributes
|
R66ID2680DQ6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66ID2680DQ6AJ
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for R66ID2680DQ6AJ
This table gives cross-reference parts and alternative options found for R66ID2680DQ6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66ID2680DQ6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R66ID2680CK6AJ | KEMET Corporation | $0.2420 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs R66ID2680CK6AJ |
R66ID2680JA6AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs R66ID2680JA6AJ |
66ID2680JH6AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs 66ID2680JH6AJ |
66ID2680CK6AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs 66ID2680CK6AJ |
66ID2680JB6AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs 66ID2680JB6AJ |
R66ID2680AA6AJ | KEMET Corporation | $0.1580 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs R66ID2680AA6AJ |
R66ID2680Z36AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs R66ID2680Z36AJ |
66ID2680AA6AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs 66ID2680AA6AJ |
66ID2680Z36AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs 66ID2680Z36AJ |
R66ID2680JH6AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680DQ6AJ vs R66ID2680JH6AJ |