-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5717
|
Newark | 0,068 250V |Kemet R66ID2680AA6AK RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.2630 | Buy Now |
DISTI #
399-R66ID2680AA6AK-ND
|
DigiKey | CAP FILM METAL RAD POLYESTER Min Qty: 1500 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2631 | Buy Now |
DISTI #
R66ID2680AA6AK
|
Avnet Abacus | Film Capacitor, 0.068 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66ID2680AA6AK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R66ID2680AA6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66ID2680AA6AK
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R66ID2680AA6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66ID2680AA6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R66ID2680JH6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs R66ID2680JH6AK |
R66ID2680JB6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs R66ID2680JB6AK |
66ID2680DQ6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs 66ID2680DQ6AK |
66ID2680JA6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs 66ID2680JA6AK |
66ID2680CK6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs 66ID2680CK6AK |
R66ID2680DQ6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs R66ID2680DQ6AK |
66ID2680JC6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs 66ID2680JC6AK |
66ID2680Z36AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs 66ID2680Z36AK |
R66ID2680CK6AK | KEMET Corporation | $0.2420 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs R66ID2680CK6AK |
R66ID2680JC6AK | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, 3912, | R66ID2680AA6AK vs R66ID2680JC6AK |