Datasheets
R66ED3100AA7AK by: KEMET Corporation

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount,

Part Details for R66ED3100AA7AK by KEMET Corporation

Overview of R66ED3100AA7AK by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for R66ED3100AA7AK

Part # Distributor Description Stock Price Buy
DISTI # 18AC7601
Newark Cap, 0.1Μf, 100V, 10%, Pet, Radial, Capacitance:0.1Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R66 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R66ED3100AA7AK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 1135
  • 10 $0.3820
  • 25 $0.3370
  • 50 $0.2910
  • 100 $0.2460
  • 500 $0.2380
  • 1,000 $0.2290
  • 2,500 $0.1840
$0.1840 / $0.3820 Buy Now
DISTI # 399-19305-ND
DigiKey CAP FILM 0.1UF 10% 100VDC RAD Min Qty: 1 Lead time: 44 Weeks Container: Bulk 1509
In Stock
  • 1 $0.7200
  • 10 $0.4390
  • 50 $0.3248
  • 100 $0.2894
  • 500 $0.2291
  • 1,500 $0.2009
  • 3,000 $0.1869
  • 6,000 $0.1754
$0.1754 / $0.7200 Buy Now
DISTI # 80-R66ED3100AA7AK
Mouser Electronics Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant 1504
  • 1 $0.6900
  • 10 $0.3670
  • 100 $0.2370
  • 1,000 $0.2350
  • 1,500 $0.1770
$0.1770 / $0.6900 Buy Now
Onlinecomponents.com R66 Radial Film Capacitor 0.394Lx0.118W 10.00mmx3.00mm ±10% 0.1muF 63V RoHS: Compliant 1000 Partner Stock
  • 300 $0.2494
  • 1,500 $0.1848
$0.1848 / $0.2494 Buy Now
DISTI # 81023558
Verical Cap Film 0.1uF 100V PET 5% (10 X 3 X 8mm) Radial Wound 7.5mm 105°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2403 Americas - 3000
  • 1,500 $0.1749
$0.1749 Buy Now
DISTI # 77352139
Verical Cap Film 0.1uF 100V PET 5% (10 X 3 X 8mm) Radial Wound 7.5mm 105°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 313 Package Multiple: 1 Americas - 1725
  • 313 $0.2240
  • 500 $0.2016
  • 1,000 $0.1876
$0.1876 / $0.2240 Buy Now
DISTI # 65690964
Verical Cap Film 0.1uF 100V PET 5% (10 X 3 X 8mm) Radial Wound 7.5mm 105°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 255 Package Multiple: 1 Americas - 1000
  • 255 $0.2460
$0.2460 Buy Now
DISTI # R66ED3100AA7AK
TTI Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk Americas - 0
  • 1,500 $0.1750
$0.1750 Buy Now
DISTI # R66ED3100AA7AK
TME Capacitor: polyester, 100nF, 63VAC, 100VDC, 7.5mm, ±10%, 10x3x8mm Min Qty: 1 1805
  • 1 $0.6650
  • 5 $0.4680
  • 10 $0.3900
  • 50 $0.2600
  • 100 $0.2240
  • 255 $0.1880
  • 500 $0.1700
  • 1,000 $0.1550
  • 1,500 $0.1490
$0.1490 / $0.6650 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # R66ED3100AA7AK
Avnet Abacus Film Capacitor, 0.1 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66ED3100AA7AK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Abacus - 1500
Buy Now

Part Details for R66ED3100AA7AK

R66ED3100AA7AK Part Data Attributes

R66ED3100AA7AK KEMET Corporation
Buy Now Datasheet
Compare Parts:
R66ED3100AA7AK KEMET Corporation Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 8 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 3 mm

Alternate Parts for R66ED3100AA7AK

This table gives cross-reference parts and alternative options found for R66ED3100AA7AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66ED3100AA7AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
66ED3100JC7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation R66ED3100AA7AK vs 66ED3100JC7AK
BFC237121104 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R66ED3100AA7AK vs BFC237121104
R66ED3100Z37AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation R66ED3100AA7AK vs R66ED3100Z37AK
BFC237165104 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R66ED3100AA7AK vs BFC237165104
R66ED3100JH7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation R66ED3100AA7AK vs R66ED3100JH7AK
R66ED3100DQ7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation R66ED3100AA7AK vs R66ED3100DQ7AK
BFC237125104 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R66ED3100AA7AK vs BFC237125104
R66ED3100JA7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation R66ED3100AA7AK vs R66ED3100JA7AK
66ED3100JA7AK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 3912, KEMET Corporation R66ED3100AA7AK vs 66ED3100JA7AK
BFC237121104 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R66ED3100AA7AK vs BFC237121104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R66ED3100AA7AK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R66ED3100AA7AK by KEMET Corporation

Select Manufacturer
Which Manufacturer of R66ED3100AA7AK would you like to use for your alert(s)?
  • Please alert me when R66ED3100AA7AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R66ED3100AA7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R66ED3100AA7AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R66ED3100AA7AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R66ED3100AA7AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R66ED3100AA7AK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: