Part Details for R6678ZOV751RA700 by Songtian Electronics (STE)
Overview of R6678ZOV751RA700 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6678ZOV751RA700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOV - Low Profile, 22mm Sqr, 750VAC, 13000A Imax (aka 01-1368) RoHS: Compliant | 0 |
|
$1.4400 / $3.6500 | Buy Now |