Part Details for R6678ZOV251RA315 by Maida Development Company
Overview of R6678ZOV251RA315 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R6678ZOV251RA315
R6678ZOV251RA315 CAD Models
R6678ZOV251RA315 Part Data Attributes
|
R6678ZOV251RA315
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R6678ZOV251RA315
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 330V, 315J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 315 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 330 V |
Alternate Parts for R6678ZOV251RA315
This table gives cross-reference parts and alternative options found for R6678ZOV251RA315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6678ZOV251RA315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0071.2591.T2 | RESISTOR, VOLTAGE DEPENDENT, 330V, 315J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R6678ZOV251RA315 vs 0071.2591.T2 |
R6621ZOV251RA315 | Varistor, 330V, 315J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6678ZOV251RA315 vs R6621ZOV251RA315 |
R6620ZOV251RA315 | Varistor, 330V, 315J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6678ZOV251RA315 vs R6620ZOV251RA315 |
D6693ZOV251RA260 | Varistor, 330V, 315J, Through Hole Mount | Maida Development Company | R6678ZOV251RA315 vs D6693ZOV251RA260 |
0071.2591.B1 | RESISTOR, VOLTAGE DEPENDENT, 330V, 315J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R6678ZOV251RA315 vs 0071.2591.B1 |
D667ZOV251RA260 | Varistor, 330V, 315J, Through Hole Mount | Maida Development Company | R6678ZOV251RA315 vs D667ZOV251RA260 |
D6611ZOV251RA260 | Varistor, 330V, 315J, Through Hole Mount | Maida Development Company | R6678ZOV251RA315 vs D6611ZOV251RA260 |
R6610ZOV251RA315 | Varistor, 330V, 315J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6678ZOV251RA315 vs R6610ZOV251RA315 |
D6658ZOV251RA260 | Varistor, 330V, 315J, Through Hole Mount | Maida Development Company | R6678ZOV251RA315 vs D6658ZOV251RA260 |
RV22K251 | Varistor, 330V, 315J, Through Hole Mount | Maida Development Company | R6678ZOV251RA315 vs RV22K251 |