Part Details for R65ZOV321RA385 by Maida Development Company
Overview of R65ZOV321RA385 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R65ZOV321RA385
R65ZOV321RA385 CAD Models
R65ZOV321RA385 Part Data Attributes
|
R65ZOV321RA385
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R65ZOV321RA385
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 420V, 385J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 385 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for R65ZOV321RA385
This table gives cross-reference parts and alternative options found for R65ZOV321RA385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R65ZOV321RA385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6520ZOV321RA160 | Varistor, 420V, 385J, Through Hole Mount | Maida Development Company | R65ZOV321RA385 vs D6520ZOV321RA160 |
D6544ZOV321RA160 | Varistor, 420V, 385J, Through Hole Mount | Maida Development Company | R65ZOV321RA385 vs D6544ZOV321RA160 |
R6521ZOV321RA385 | Varistor, 420V, 385J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R65ZOV321RA385 vs R6521ZOV321RA385 |
D6523ZOV321RA160 | Varistor, 420V, 385J, Through Hole Mount | Maida Development Company | R65ZOV321RA385 vs D6523ZOV321RA160 |
0071.3281.T2 | RESISTOR, VOLTAGE DEPENDENT, 420V, 385J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R65ZOV321RA385 vs 0071.3281.T2 |
R6544ZOV321RA385 | Varistor, 420V, 385J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R65ZOV321RA385 vs R6544ZOV321RA385 |
D65D7ZOV321RA160 | Varistor, 420V, 385J, Through Hole Mount | Maida Development Company | R65ZOV321RA385 vs D65D7ZOV321RA160 |
0071.3281.A2 | RESISTOR, VOLTAGE DEPENDENT, 420V, 385J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R65ZOV321RA385 vs 0071.3281.A2 |
0071.3281.B1 | RESISTOR, VOLTAGE DEPENDENT, 420V, 385J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R65ZOV321RA385 vs 0071.3281.B1 |
R6558ZOV321RA385 | Varistor, 420V, 385J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R65ZOV321RA385 vs R6558ZOV321RA385 |