Part Details for R656-1 by Vector Electronics & Technology Inc
Overview of R656-1 by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R656-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R656-1-ND
|
DigiKey | CONN EDGE 56CONT SOLDRTAIL FLUSH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$29.2900 / $36.3600 | Buy Now |
DISTI #
574-R656-1
|
Mouser Electronics | Standard Card Edge Connectors 56 POS EDGE CARD 042" Hole Diameter RoHS: Compliant | 0 |
|
$27.5300 / $36.2900 | Order Now |
DISTI #
70219402
|
RS | Connector Edge Phosphor Bronze (Contact) Flush 4.336 3.625 4.045 in. | Vector Electronics & Technology R656-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6600 / $36.6500 | RFQ |
|
Quest Components | 2 |
|
$61.5974 | Buy Now | |
|
Quest Components | 1 |
|
$56.2000 | Buy Now |
Part Details for R656-1
R656-1 CAD Models
R656-1 Part Data Attributes
|
R656-1
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R656-1
Vector Electronics & Technology Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |