-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3166
|
Newark | Mosfet, N-Ch, 650V, 30A, To-247G Rohs Compliant: Yes |Rohm R6530KNZ4C13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.1900 / $5.4100 | Buy Now |
DISTI #
846-R6530KNZ4C13-ND
|
DigiKey | 650V 30A TO-247, HIGH-SPEED SWIT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
353 In Stock |
|
$1.3388 / $3.9700 | Buy Now |
DISTI #
R6530KNZ4C13
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 30 A, 0.125 ohm, TO-247G, Through Hole - Rail/Tube (Alt: R6530KNZ4C13) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
755-R6530KNZ4C13
|
Mouser Electronics | MOSFETs 650V 30A TO-247, High-speed switching Power MOSFET RoHS: Compliant | 600 |
|
$2.9600 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.2500 | Buy Now |
DISTI #
54688739
|
Verical | Trans MOSFET N-CH 650V 30A 3-Pin(3+Tab) TO-247G Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1928 | Americas - 30 |
|
$1.3625 | Buy Now |
DISTI #
52378240
|
Verical | Trans MOSFET N-CH 650V 30A 3-Pin(3+Tab) TO-247G Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1901 | Americas - 30 |
|
$5.3018 | Buy Now |
|
Quest Components | 24 |
|
$7.3940 / $11.0910 | Buy Now | |
|
Ameya Holding Limited | 650V 30A TO-247, High-speed switching Power MOSFET Min Qty: 1 | 30-Authorized Distributor |
|
$4.4796 / $6.4455 | Buy Now |
DISTI #
C1S625902001850
|
Chip1Stop | 650V 30A TO-247, High-speed switching Power MOSFET RoHS: Not Compliant pbFree: No Container: Tube | 30 |
|
$1.0900 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6530KNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6530KNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-03-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | 265 | |
Time@Peak Reflow Temperature-Max (s) | 10 |