-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0917
|
Newark | Mosfet, N-Ch, 650V, 4A, To-252 Rohs Compliant: Yes |Rohm R6504END3TL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 96 |
|
$0.7530 / $1.7200 | Buy Now |
DISTI #
846-R6504END3TL1CT-ND
|
DigiKey | 650V 4A TO-252, LOW-NOISE POWER Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1247 In Stock |
|
$0.6199 / $1.6500 | Buy Now |
DISTI #
R6504END3TL1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 4A 3-Pin TO-252 Embossed T/R - Tape and Reel (Alt: R6504END3TL1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6435 / $0.7326 | Buy Now |
DISTI #
755-R6504END3TL1
|
Mouser Electronics | MOSFET 650V 4A TO-252, Low-noise Power MOSFET RoHS: Compliant | 1460 |
|
$0.6190 / $1.6500 | Buy Now |
|
Future Electronics | MOSFET 650V MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 / $0.6500 | Buy Now |
|
Quest Components | 80 |
|
$1.2475 / $2.4950 | Buy Now | |
DISTI #
R6504END3TL1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 4A 3-Pin TO-252 Embossed T/R - Tape and Reel (Alt: R6504END3TL1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6435 / $0.7326 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.3175 / $1.6993 | Buy Now |
DISTI #
R6504END3TL1
|
Avnet Silica | Transistor MOSFET N-Channel 650V 4A 3-Pin TO-252 Embossed T/R (Alt: R6504END3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.4990 / $1.3870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy