Part Details for R644543023 by Radiall
Results Overview of R644543023 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R644543023 Information
R644543023 by Radiall is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R644543023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R644543023-ND
|
DigiKey | BAN2 U-LINK BLACK D6MM Min Qty: 1 Lead time: 70 Weeks Container: Bulk |
100 In Stock |
|
$7.1958 / $11.7200 | Buy Now |
DISTI #
R644543023
|
Avnet Americas | BANANA / BAN2 U-LINK BLACK D6MM - Bulk (Alt: R644543023) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0552 / $6.9192 | Buy Now |
DISTI #
501-R644543023
|
Mouser Electronics | Test Leads BANANA / BAN2 U-LINK BLACK D6MM RoHS: Compliant | 130 |
|
$6.9700 / $12.3900 | Buy Now |
DISTI #
R644543023
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 100 | 0 |
|
$7.0600 | Buy Now |
|
Vyrian | Connectors | 143 |
|
RFQ |
Part Details for R644543023
R644543023 CAD Models
R644543023 Part Data Attributes
|
R644543023
Radiall
Buy Now
Datasheet
|
Compare Parts:
R644543023
Radiall
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C |