Part Details for R630 by Vector Electronics & Technology Inc
Overview of R630 by Vector Electronics & Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V2033-ND
|
DigiKey | CONN EDGE 30CONT SOLDRTAIL CNTR Min Qty: 1 Lead time: 2 Weeks Container: Box |
21 In Stock |
|
$13.5764 / $18.8000 | Buy Now |
DISTI #
574-R630
|
Mouser Electronics | PCBs & Breadboards 30P CARD EDGE SOLDER RoHS: Compliant | 2 |
|
$13.5600 / $18.2700 | Buy Now |
DISTI #
70219398
|
RS | Connector, Edge, Phosphor Bronze (Contact), Center, 3.270, 2.504, 2.938 in. | Vector Electronics & Technology R630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0200 / $18.6000 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$42.1200 | Buy Now |
|
Quest Components | R630 | 2 |
|
$32.5000 | Buy Now |
|
Quest Components | R630 | 2 |
|
$45.6300 | Buy Now |
Part Details for R630
R630 CAD Models
R630 Part Data Attributes:
|
R630
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R630
Vector Electronics & Technology Inc
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |