Part Details for R6201650XXOO by Powerex Power Semiconductors
Overview of R6201650XXOO by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for R6201650XXOO
R6201650XXOO CAD Models
R6201650XXOO Part Data Attributes:
|
R6201650XXOO
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R6201650XXOO
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 500A, 1600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 6500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 500 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |