Part Details for R6201 by Brady Worldwide Inc
Overview of R6201 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR62014XMF/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
LMR62014XMFE/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
LMR62014XMFX/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 |
Price & Stock for R6201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-R6201-ND
|
DigiKey | R6201, 4.02" X 120 YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.6000 | Buy Now |
DISTI #
71861391
|
RS | R6200 Series Printer Ribbon, 4"W x 360'L, Black | Brady R6201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9900 | RFQ |
|
Future Electronics | 6100 Series 4.000 " x 360 ' Thermal Printer Ribbon with Durable Black Ink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$83.9300 / $88.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.0200 / $74.9900 | Buy Now |