-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M3 Male/Female Threaded Hexagonal Brass Spacer for PC/104, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR6104-EVB | Renesas Electronics Corporation | 16Gb/s Limited TIA Receiver | |
HXR6104-DNT | Renesas Electronics Corporation | 16Gb/s Limited TIA Receiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3206
|
Newark | 15.24Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R6104-02 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 / $1.1300 | Buy Now |
DISTI #
952-2298-ND
|
DigiKey | HEX STNDFF M3X0.5 BRASS 15.24MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
254 In Stock |
|
$0.8471 / $1.5600 | Buy Now |
DISTI #
855-R6104-02
|
Mouser Electronics | Standoffs & Spacers STACKING SPACER FOR PC104 RoHS: Compliant | 1063 |
|
$0.8320 / $1.3100 | Buy Now |
|
Onlinecomponents.com | 15.24Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R6104-02 RoHS: Compliant |
100 Partner Stock |
|
$0.6000 / $0.7040 | Buy Now |
DISTI #
R6104-02
|
TTI | Standoffs & Spacers STACKING SPACER FOR PC104 pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 110 In Stock |
|
$0.8800 / $1.3000 | Buy Now |
DISTI #
R6104-02
|
Avnet Abacus | M3 Male/Female Threaded Hexagonal Brass Spacer for PC/104, Nickel finish (Alt: R6104-02) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy